Nisshinbo Micro Devices NJM78M08DL1A-TE1, Voltage Regulator 1 W 35V TO-252 3-Pin
- RS Stock No.:
- 713-9540
- Mfr. Part No.:
- NJM78M08DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-9540
- Mfr. Part No.:
- NJM78M08DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Polarity | Positive | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Height | 2.29mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Polarity Positive | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Power Rating 1W | ||
Width 6.04mm | ||
Length 6.54mm | ||
Height 2.29mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJU7741F28-TE1, Voltage Regulator 9V SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2872AF33-TE1, Voltage Regulator 14V SOT-23 5-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices NJM2387DL3-TE1 Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
