Nisshinbo Micro Devices NJM7810DL1A-TE1, 5-Channel Linear, Voltage Regulator, 1.5 A, 10V, TO-252 3-Pin
- RS Stock No.:
- 713-9486
- Mfr. Part No.:
- NJM7810DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 750 more to save $21.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.88
(exc. GST)
$6.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.176 | $5.88 | - |
| 750 - 1495 | $1.148 | $5.74 | $21.00 |
| 1500 + | $1.128 | $5.64 | $72.00 |
*price indicative
- RS Stock No.:
- 713-9486
- Mfr. Part No.:
- NJM7810DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 10V | |
| Number of Outputs | 5 | |
| Line Regulation | 200 mV | |
| Load Regulation | 200 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Quiescent Current | 6mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Length | 6.54mm | |
| Standards/Approvals | RoHS | |
| Width | 6.04mm | |
| Height | 2.29mm | |
| Series | NJM78xx | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 10V | ||
Number of Outputs 5 | ||
Line Regulation 200 mV | ||
Load Regulation 200 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Quiescent Current 6mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1W | ||
Length 6.54mm | ||
Standards/Approvals RoHS | ||
Width 6.04mm | ||
Height 2.29mm | ||
Series NJM78xx | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices Voltage Regulator 10 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3 V, SOT-89 3-Pin
