STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 686-9805
- Mfr. Part No.:
- L7905ACV
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$25.67
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,600 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.027 | $25.68 |
*price indicative
- RS Stock No.:
- 686-9805
- Mfr. Part No.:
- L7905ACV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Series | L79xx | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Height 9.15mm | ||
Length 10.4mm | ||
Series L79xx | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7905ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L78M12CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7808CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L78M05CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L78M05ABV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7912ACV, Voltage Regulator -35V TO-220 3-Pin
