STMicroelectronics L78M05CV, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 168-6064
- Mfr. Part No.:
- L78M05CV
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$30.65
(exc. GST)
$33.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
- Plus 600 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $0.613 | $30.65 |
| 100 - 150 | $0.597 | $29.85 |
| 200 + | $0.588 | $29.40 |
*price indicative
- RS Stock No.:
- 168-6064
- Mfr. Part No.:
- L78M05CV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Series | L78Mxx | |
| Height | 9.15mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Series L78Mxx | ||
Height 9.15mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
L78M Series Linear Voltage Regulator, STMicroelectronics
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7808CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7905ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L78M05ABV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7912ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7815ACV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7812ABV, Voltage Regulator 35V TO-220 3-Pin
