STMicroelectronics L78M12CV, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$34.70

(exc. GST)

$38.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$0.694$34.70
100 - 150$0.677$33.85
200 +$0.666$33.30

*price indicative

RS Stock No.:
168-6065
Mfr. Part No.:
L78M12CV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Standards/Approvals

No

Series

L78Mxx

Height

9.15mm

Length

10.4mm

Width

4.6mm

Maximum Input Voltage

35V

Maximum Operating Temperature

150°C

Automotive Standard

No

L78M Series Linear Voltage Regulator, STMicroelectronics


The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy