STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$6.35

(exc. GST)

$6.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.635$6.35

*price indicative

RS Stock No.:
686-9795
Mfr. Part No.:
L7915ACV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Negative

Mount Type

Through Hole

Quiescent Current

3mA

Pin Count

3

Series

L79xx

Height

9.15mm

Length

10.4mm

Width

4.6mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

-35V

Automotive Standard

No

Negative Linear Voltage Regulators, STMicroelectronics


Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy