STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$15.20

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.52$15.20

*price indicative

Packaging Options:
RS Stock No.:
686-9754
Mfr. Part No.:
L7915CP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220FP

Mount Type

Through Hole

Polarity

Negative

Quiescent Current

3mA

Pin Count

3

Width

4.6mm

Standards/Approvals

No

Series

L79xx

Height

9.3mm

Length

10.4mm

Maximum Input Voltage

-35V

Maximum Operating Temperature

150°C

Automotive Standard

No

The STMicroelectronics L79 series of three-terminal positive regulator is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation, furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current.

Thermal overload protection

Short circuit protection

Output SOA protection

Output tolerance 2% (AC version) or 4% (C version) at 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy