STMicroelectronics L7905CP, Voltage Regulator -35V TO-220FP 3-Pin
- RS Stock No.:
- 168-6590
- Mfr. Part No.:
- L7905CP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6590
- Mfr. Part No.:
- L7905CP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Series | L79xx | |
| Height | 9.3mm | |
| Standards/Approvals | JEDEC Standard JESD97 | |
| Width | 4.6mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Length 10.4mm | ||
Series L79xx | ||
Height 9.3mm | ||
Standards/Approvals JEDEC Standard JESD97 | ||
Width 4.6mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7915CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L7805ABP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7815CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220FP 3-Pin
- STMicroelectronics L7824CP, Voltage Regulator 40V TO-220FP 3-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
