STMicroelectronics, Voltage Regulator 5V TO-220FP 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.39

(exc. GST)

$16.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.539$15.39-
20 - 20$1.532$15.32-
30 +$1.478$14.783%

*price indicative

RS Stock No.:
686-9726
Mfr. Part No.:
L7805ABP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220FP

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4.3mA

Pin Count

3

Standards/Approvals

No

Length

10.4mm

Series

L78xx

Height

9.3mm

Width

4.6mm

Maximum Input Voltage

5V

Maximum Operating Temperature

125°C

Automotive Standard

No

L78 Series Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits


Output current up to 1.5 A

Thermal overload protection

Output transition SOA protection

Output current up to 1.5 A

Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;

24 V

Applications


Power Management

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy