STMicroelectronics L7915CP, Voltage Regulator -35V TO-220FP 3-Pin
- RS Stock No.:
- 178-1481
- Mfr. Part No.:
- L7915CP
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$69.55
(exc. GST)
$76.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,600 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.391 | $69.55 |
| 100 - 150 | $1.356 | $67.80 |
| 200 + | $1.335 | $66.75 |
*price indicative
- RS Stock No.:
- 178-1481
- Mfr. Part No.:
- L7915CP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Series | L79xx | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Height 9.3mm | ||
Length 10.4mm | ||
Series L79xx | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics L79 series of three-terminal positive regulator is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation, furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current.
Thermal overload protection
Short circuit protection
Output SOA protection
Output tolerance 2% (AC version) or 4% (C version) at 25 °C
Related links
- STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7805ABP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7905CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L7815CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220FP 3-Pin
- STMicroelectronics L7824CP, Voltage Regulator 40V TO-220FP 3-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
