STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 686-9808
- Mfr. Part No.:
- L78M05ABV
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
- Plus 2,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.676 | $16.90 |
*price indicative
- RS Stock No.:
- 686-9808
- Mfr. Part No.:
- L78M05ABV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Series | L78Mxx | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Series L78Mxx | ||
Standards/Approvals No | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
L78M Series Linear Voltage Regulator, STMicroelectronics
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L78M05ABV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7808CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7905ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L78M05CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7912ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7815ACV, Voltage Regulator 35V TO-220 3-Pin
