Nisshinbo Micro Devices, 5-Channel Linear, Voltage Regulator, 500 mA, 15V, TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.196$10.98-
25 - 45$2.148$10.742%
50 +$2.118$10.593%

*price indicative

RS Stock No.:
657-0713
Mfr. Part No.:
NJM78M15FA
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear

Product Type

Voltage Regulator

Output Voltage

15V

Number of Outputs

5

Line Regulation

60 mV

Load Regulation

150 mV

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4.1mA

Package Type

TO-220

Pin Count

3

Output Current

500mA

Power Rating

1W

Output Type

Fixed

Length

10mm

Standards/Approvals

RoHS

Width

4.7mm

Series

NJM78M00

Height

9.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Input Voltage

35V

Maximum Input Voltage

35V

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

NJM78Mxx, 500mA Voltage Regulators, New Japan Radio


Positive Voltage Regulators

Linear Voltage Regulators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy