Nisshinbo Micro Devices NJM78M12FA, 5-Channel Linear Voltage, LOD Voltage Regulator, 500 mA, 12V
- RS Stock No.:
- 367-536
- Mfr. Part No.:
- NJM78M12FA
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.078 | $10.39 | - |
| 25 - 45 | $2.026 | $10.13 | $1.30 |
| 50 + | $1.994 | $9.97 | $4.20 |
*price indicative
- RS Stock No.:
- 367-536
- Mfr. Part No.:
- NJM78M12FA
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | LOD Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 12V | |
| Line Regulation | 60 mV | |
| Load Regulation | 60 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.1mA | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Standards/Approvals | No | |
| Series | NJM78M00 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type LOD Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 12V | ||
Line Regulation 60 mV | ||
Load Regulation 60 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.1mA | ||
Output Current 500mA | ||
Output Type Fixed | ||
Standards/Approvals No | ||
Series NJM78M00 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices LOD Voltage Regulator 12 V
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M24FA Voltage Regulator 24 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M15FA Voltage Regulator 15 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
