Nisshinbo Micro Devices NJM78M24FA, 5-Channel Linear, Voltage Regulator, 500 mA, 24V, TO-220 3-Pin
- RS Stock No.:
- 367-722
- Mfr. Part No.:
- NJM78M24FA
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.018 | $10.09 |
*price indicative
- RS Stock No.:
- 367-722
- Mfr. Part No.:
- NJM78M24FA
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 24V | |
| Line Regulation | 60 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.2mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Series | NJM78M00 | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 24V | ||
Line Regulation 60 mV | ||
Load Regulation 240 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.2mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Power Rating 1W | ||
Output Type Fixed | ||
Series NJM78M00 | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices LOD Voltage Regulator 12 V
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M12FA LOD Voltage Regulator 12 V
- Nisshinbo Micro Devices NJM78M15FA Voltage Regulator 15 V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
