Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 648-1310
- Mfr. Part No.:
- LP3883ES-1.2/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 648-1310
- Mfr. Part No.:
- LP3883ES-1.2/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 60nA | |
| Pin Count | 5 | |
| Length | 10.16mm | |
| Height | 4.57mm | |
| Series | LP3883 | |
| Width | 8.64mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.41V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 60nA | ||
Pin Count 5 | ||
Length 10.16mm | ||
Height 4.57mm | ||
Series LP3883 | ||
Width 8.64mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.41V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LM26480SQ-AA/NOPB, Voltage Regulator 5.5V TQFN 24-Pin
- Texas Instruments, Voltage Regulator 5.5V TO-263-3 3-Pin
- onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin
- onsemi, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSNADJT1G, Voltage Regulator 5.5V 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
