onsemi, Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 202-7332
- Mfr. Part No.:
- NCP164CSNADJT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7332
- Mfr. Part No.:
- NCP164CSNADJT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Pin Count | 5 | |
| Width | 1.5mm | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | NCP164 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Pin Count 5 | ||
Width 1.5mm | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series NCP164 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164C is a 300 mA LDO, next generation of high PSRR, ultra-low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analogue circuits, the NCP164C device provides ultra-low noise, high PSRR and low quiescent current.
±2% accuracy over load and temperature
Stable with a 1F small case size ceramic capacitors
Related links
- onsemi, Voltage Regulator 5.5V 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP164CSNADJT1G, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
