Texas Instruments LM26480SQ-AA/NOPB, Voltage Regulator 5.5V TQFN 24-Pin
- RS Stock No.:
- 761-5542
- Mfr. Part No.:
- LM26480SQ-AA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.12
(exc. GST)
$5.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 332 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 249 | $5.12 |
| 250 - 499 | $5.02 |
| 500 + | $4.96 |
*price indicative
- RS Stock No.:
- 761-5542
- Mfr. Part No.:
- LM26480SQ-AA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TQFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 150μA | |
| Pin Count | 24 | |
| Length | 4mm | |
| Height | 800μm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | LM26480SQ | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TQFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 150μA | ||
Pin Count 24 | ||
Length 4mm | ||
Height 800μm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series LM26480SQ | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.8V | ||
Automotive Standard No | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments, Voltage Regulator 5.5V TQFN 24-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Voltage Regulator 5.5V TO-263-3 3-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments LM340S-5.0/NOPB, Voltage Regulator 35V 3-Pin
