onsemi NCP164CSNADJT1G, Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 202-7333
- Mfr. Part No.:
- NCP164CSNADJT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$67.60
(exc. GST)
$74.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.676 | $67.60 |
| 800 - 1400 | $0.659 | $65.90 |
| 1500 + | $0.649 | $64.90 |
*price indicative
- RS Stock No.:
- 202-7333
- Mfr. Part No.:
- NCP164CSNADJT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Pin Count | 5 | |
| Series | NCP164 | |
| Length | 3mm | |
| Width | 1.5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Pin Count 5 | ||
Series NCP164 | ||
Length 3mm | ||
Width 1.5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.6V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164C is a 300 mA LDO, next generation of high PSRR, ultra-low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analogue circuits, the NCP164C device provides ultra-low noise, high PSRR and low quiescent current.
±2% accuracy over load and temperature
Stable with a 1F small case size ceramic capacitors
Related links
- onsemi, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
- onsemi NCV8161ASN300T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP170ASN300T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8161BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
