Texas Instruments TPS72501KTTT, LDO Regulator, 1A Adjustable, 1.2 → 5 V, 2% 5-Pin, D2PAK
- RS Stock No.:
- 162-6777
- Mfr. Part No.:
- TPS72501KTTT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6777
- Mfr. Part No.:
- TPS72501KTTT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.2 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Accuracy | 2% | |
| Load Regulation | 0.25 %/A | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 0.07mA | |
| Pin Count | 5 | |
| Reference Voltage | 1.263V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.75mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.8 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 1.2 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Accuracy 2% | ||
Load Regulation 0.25 %/A | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 0.07mA | ||
Pin Count 5 | ||
Reference Voltage 1.263V | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.75mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.8 V | ||
Width 4mm | ||
Length 5mm | ||
Related links
- Texas Instruments TPS7A7100RGWT 1A Adjustable ±2% 20-Pin, VQFN
- Texas Instruments LM2940S-8.0/NOPB 1A D2PAK
- Texas Instruments LM2940CS-15/NOPB 1A D2PAK
- EXAR SPX3940T-L-3-3 1A 1% 3-Pin, D2PAK
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments TPS767D325PWP 1A 3.3 V HTSSOP
