LDO Voltage Regulator, 1.2 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 363-089P
- Mfr. Part No.:
- LP38855S-1.2
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 363-089P
- Mfr. Part No.:
- LP38855S-1.2
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.2 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Input Voltage | 1.38 V | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.2 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Input Voltage 1.38 V | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 8.64mm | ||
Length 10.16mm | ||
RoHS Status: Not Applicable
Related links
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV70012DDCT 200mA ±2% 5-Pin, SOT-23
- Texas Instruments TLV71312PDQNT 150mA ±1.5% 4-Pin, X2SON
- Texas Instruments LP3963ES-3.3/NOPB 3A ±1.5% 5-Pin, D2PAK
- LDO Voltage Regulator -5 V D2PAK
- Texas Instruments TPS72501KTTT 1A Adjustable 2% 5-Pin, D2PAK
- Fast LDO Voltage Regulator 1.21 → 20 V 6-Pin, D2PAK
- Micrel MIC29310-3.3WU 3A ±2% 3-Pin, D2PAK
