Texas Instruments TLV1117LV12DCYR, LDO Voltage Regulator, 1A, 1.2 V, 1.5% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 162-8724
- Mfr. Part No.:
- TLV1117LV12DCYR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8724
- Mfr. Part No.:
- TLV1117LV12DCYR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 5 mV | |
| Load Regulation | 35 mV | |
| Accuracy | 1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 100µA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Power Rating | 1.59W | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.7mm | |
| Maximum Input Voltage | 5.5 V | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 5 mV | ||
Load Regulation 35 mV | ||
Accuracy 1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 100µA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Power Rating 1.59W | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.7mm | ||
Maximum Input Voltage 5.5 V | ||
Length 6.7mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
- Texas Instruments TPS72515DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TPS72615DCQ 1A ±2% 5+Tab-Pin, SOT-223
- Texas Instruments TLV71312PDQNT 150mA ±1.5% 4-Pin, X2SON
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- DiodesZetex ZLDO1117G50TA Voltage Regulator 1A SOT-223
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
