Toshiba TAR5S40U(TE85L,F), Linear Voltage Regulator 0.45 W 15V 5-Pin
- RS Stock No.:
- 639-6818
- Mfr. Part No.:
- TAR5S40U(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.22
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.93
(exc. GST)
$7.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 970 unit(s) ready to ship from another location
- Plus 670 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.693 | $6.93 | - |
| 20 - 90 | $0.682 | $6.82 | $0.22 |
| 100 - 190 | $0.671 | $6.71 | $2.20 |
| 200 + | $0.658 | $6.58 | $7.00 |
*price indicative
- RS Stock No.:
- 639-6818
- Mfr. Part No.:
- TAR5S40U(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Linear Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 170μA | |
| Pin Count | 5 | |
| Power Rating | 0.45W | |
| Height | 700μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Series | TAR5SxxU | |
| Width | 1.7mm | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Linear Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 170μA | ||
Pin Count 5 | ||
Power Rating 0.45W | ||
Height 700μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Series TAR5SxxU | ||
Width 1.7mm | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6396789
- Mfr. Part No. TAR5S30U(TE85L,F)
Each (In a Pack of 10)
$0.645
- RS Stock No. 0581196
- Mfr. Part No. TAR5SB33(TE85L,F)
Each (In a Pack of 10)
$0.361
- RS Stock No. 0581170
- Mfr. Part No. TAR5SB30(TE85L,F)
Each (In a Pack of 10)
$0.366
- RS Stock No. 0581152
- Mfr. Part No. TAR5SB25(TE85L,F)
Each (In a Pack of 10)
$0.651
Related links
- Toshiba TAR5S30U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S25U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5SB25(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TAR5SB33(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TAR5SB30(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TA48LS033F(TE85L Linear Voltage Regulator 14V PS 8-Pin
- Toshiba TA48L033F(F), Linear Voltage Regulator 0.5 W 16V HSOP 4-Pin
- Toshiba TA78DS08F(F), Linear Voltage Regulator 0.5 W 33V PW Mini 4-Pin








