Toshiba TA48L033F(F), Linear Voltage Regulator 0.5 W 16V HSOP 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 10$0.847$8.47-
20 - 40$0.831$8.311%
50 - 90$0.815$8.153%
100 - 190$0.80$8.005%
200 +$0.785$7.857%

*price indicative

RS Stock No.:
260-300
Mfr. Part No.:
TA48L033F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Linear Voltage Regulator

Package Type

HSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

400μA

Pin Count

4

Power Rating

0.5W

Height

1.6mm

Standards/Approvals

No

Width

2.5mm

Length

4.6mm

Minimum Input Voltage

16V

Maximum Operating Temperature

85°C

Maximum Input Voltage

16V

Automotive Standard

No

COO (Country of Origin):
JP

LDO fixed output voltage with additional functions, TA48 series, Toshiba


LDO (Low Dropout) Linear Voltage Regulators, Toshiba


The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy