Toshiba TA78DS08F(F), Linear Voltage Regulator 0.5 W 33V PW Mini 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.16

(exc. GST)

$7.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 155 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$1.432$7.16-
25 - 45$1.386$6.933%
50 - 245$1.34$6.706%
250 - 495$1.296$6.489%
500 +$1.258$6.2912%

*price indicative

RS Stock No.:
601-3670
Mfr. Part No.:
TA78DS08F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Linear Voltage Regulator

Package Type

PW Mini

Polarity

Positive

Mount Type

Surface

Quiescent Current

700μA

Pin Count

4

Power Rating

0.5W

Standards/Approvals

No

Width

2.5mm

Height

1.6mm

Series

TA78DSxxF

Length

4.6mm

Maximum Input Voltage

33V

Minimum Input Voltage

29V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
JP

LDO Fixed Output Voltage with Additional Functions, TA78 Series, Toshiba


LDO (Low Dropout) Linear Voltage Regulators, Toshiba


The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy