Toshiba TAR5SB30(TE85L,F), Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- RS Stock No.:
- 581-170
- Mfr. Part No.:
- TAR5SB30(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.66
(exc. GST)
$4.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 620 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.366 | $3.66 | - |
| 50 - 240 | $0.354 | $3.54 | 3% |
| 250 - 490 | $0.345 | $3.45 | 5% |
| 500 - 990 | $0.336 | $3.36 | 8% |
| 1000 + | $0.327 | $3.27 | 10% |
*price indicative
- RS Stock No.:
- 581-170
- Mfr. Part No.:
- TAR5SB30(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 170μA | |
| Pin Count | 5 | |
| Power Rating | 0.38W | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Series | TAR5SBxx | |
| Height | 1.1mm | |
| Minimum Input Voltage | 3.2V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Linear Voltage Regulator | ||
Package Type SSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 170μA | ||
Pin Count 5 | ||
Power Rating 0.38W | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Series TAR5SBxx | ||
Height 1.1mm | ||
Minimum Input Voltage 3.2V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Point Regulators (Low-Dropout Regulators), Single Output, Bipolar Type, Toshiba
Low dropout voltage
With control terminal (ON/OFF control)
Input stability 3 mV (typ.), 15 mV (max)
Load stability 25 mV (typ.), 75 mV (max)
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
- RS Stock No. 0581196
- Mfr. Part No. TAR5SB33(TE85L,F)
Each (In a Pack of 10)
$0.361
- RS Stock No. 0581152
- Mfr. Part No. TAR5SB25(TE85L,F)
Each (In a Pack of 10)
$0.651
- RS Stock No. 6396818
- Mfr. Part No. TAR5S40U(TE85L,F)
Each (In a Pack of 10)
$0.693
- RS Stock No. 6396789
- Mfr. Part No. TAR5S30U(TE85L,F)
Each (In a Pack of 10)
$0.645
Related links
- Toshiba TAR5SB33(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TAR5SB25(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TAR5S30U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S40U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S25U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TA48LS033F(TE85L Linear Voltage Regulator 14V PS 8-Pin
- Toshiba TA48L033F(F), Linear Voltage Regulator 0.5 W 16V HSOP 4-Pin
- Toshiba TA78DS08F(F), Linear Voltage Regulator 0.5 W 33V PW Mini 4-Pin








