Texas Instruments LM1085IS-12/NOPB, Voltage Regulator 18V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.35

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Final 30 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
Saving
5 - 10$3.47$17.35-
15 - 20$3.382$16.912%
25 +$3.334$16.673%

*price indicative

Packaging Options:
RS Stock No.:
535-8506
Mfr. Part No.:
LM1085IS-12/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Standards/Approvals

No

Width

8.64mm

Length

10.16mm

Height

4.57mm

Series

LM1085

Minimum Input Voltage

2.6V

Maximum Input Voltage

18V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 3A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy