Texas Instruments LM1085IT-12/NOPB, Voltage Regulator 18V TO-220 3-Pin
- RS Stock No.:
- 533-9381
- Mfr. Part No.:
- LM1085IT-12/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$3.40
(exc. GST)
$3.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 69 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3.40 | - |
| 5 + | $2.81 | 17% |
*price indicative
- RS Stock No.:
- 533-9381
- Mfr. Part No.:
- LM1085IT-12/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Series | LM1085 | |
| Width | 4.7mm | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Series LM1085 | ||
Width 4.7mm | ||
Height 8.89mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 18V TO-220 3-Pin
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IS-12/NOPB, Voltage Regulator 18V 3-Pin
- Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM2990T-12/NOPB, Voltage Regulator 0.3V TO-220 3-Pin
- Texas Instruments LM2937ET-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
