Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $16.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.69

(exc. GST)

$19.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 160 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.538$17.69-
250 - 495$3.474$17.37$16.00
500 +$3.412$17.06$63.00

*price indicative

Packaging Options:
RS Stock No.:
761-4609
Mfr. Part No.:
LM2940IMP-12/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

20mA

Pin Count

4

Width

3.7mm

Length

6.7mm

Height

1.7mm

Standards/Approvals

No

Series

LM2940

Maximum Operating Temperature

85°C

Maximum Input Voltage

26V

Minimum Input Voltage

13.6V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy