Texas Instruments LM2990T-12/NOPB, Voltage Regulator 300mV TO-220 3-Pin
- RS Stock No.:
- 460-667
- Mfr. Part No.:
- LM2990T-12/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.76
(exc. GST)
$31.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.752 | $28.76 |
| 15 - 20 | $5.606 | $28.03 |
| 25 + | $5.518 | $27.59 |
*price indicative
- RS Stock No.:
- 460-667
- Mfr. Part No.:
- LM2990T-12/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Pin Count | 3 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 8.89mm | |
| Series | LM2990 | |
| Length | 10.16mm | |
| Maximum Input Voltage | 300mV | |
| Minimum Input Voltage | -26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Pin Count 3 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 8.89mm | ||
Series LM2990 | ||
Length 10.16mm | ||
Maximum Input Voltage 300mV | ||
Minimum Input Voltage -26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2990T-15/NOPB, Voltage Regulator 0.3V TO-220 3-Pin
- Texas Instruments LM2990T-5.0/NOPB, Voltage Regulator 0.3V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 0.3V TO-220 3-Pin
- Texas Instruments LM2991T/NOPB, Voltage Regulator 0.3V TO-220 5-Pin
- Texas Instruments LM2990S-12/NOPB, Voltage Regulator 0.3V 3-Pin
- Texas Instruments, Voltage Regulator 0.3V 3-Pin
- Texas Instruments LM1085IT-12/NOPB, Voltage Regulator 18V TO-220 3-Pin
- Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
