onsemi, 5-Channel Linear, Voltage Regulator, 1 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 516-5821
- Mfr. Part No.:
- MC7805BTG
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save $0.33
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.56
(exc. GST)
$6.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.112 | $5.56 | - |
| 15 - 20 | $1.09 | $5.45 | $0.33 |
| 25 + | $1.076 | $5.38 | $0.90 |
*price indicative
- RS Stock No.:
- 516-5821
- Mfr. Part No.:
- MC7805BTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 3.2mA | |
| Output Current | 1A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | MC78xx | |
| Standards/Approvals | RoHS | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Height | 30.02mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 3.2mA | ||
Output Current 1A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series MC78xx | ||
Standards/Approvals RoHS | ||
Length 10.28mm | ||
Width 4.82mm | ||
Height 30.02mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC-Q100 | ||
5V MC7805 Linear voltage regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7805BTG Voltage Regulator 5 V, TO-220 3-Pin
- onsemi MC7805CTG Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7805ACV Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7805ABV Voltage Regulator 5 V, TO-220 3-Pin
- onsemi MC7824CTG Voltage Regulator 24 V, TO-220 3-Pin
- onsemi MC7812CTG Voltage Regulator 12 V, TO-220 3-Pin
- onsemi MC7815CTG Voltage Regulator 15 V, TO-220 3-Pin
