STMicroelectronics L7805ACV, 5-Channel Linear, Voltage Regulator, 1 A, 5V, TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$46.25

(exc. GST)

$50.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 800 unit(s) ready to ship from another location
  • Plus 1,950 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$0.925$46.25-
100 - 150$0.903$45.152%
200 +$0.888$44.404%

*price indicative

RS Stock No.:
168-6059
Mfr. Part No.:
L7805ACV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

5

Line Regulation

50 mV

Load Regulation

100 mV

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4.3mA

Package Type

TO-220

Pin Count

3

Output Current

1A

Output Type

Fixed

Switching Regulator

No

Series

L78xx

Length

10.4mm

Height

9.15mm

Width

4.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Minimum Operating Temperature

0°C

Maximum Input Voltage

35V

Automotive Standard

No

L78 Series Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits


Output current up to 1.5 A

Thermal overload protection

Output transition SOA protection

Output current up to 1.5 A

Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;

24 V

Applications


Power Management

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy