STMicroelectronics L7805ABV, 5-Channel Linear, Voltage Regulator, 1 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 168-6612
- Mfr. Part No.:
- L7805ABV
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$40.85
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.817 | $40.85 | - |
| 100 - 150 | $0.797 | $39.85 | 2% |
| 200 + | $0.785 | $39.25 | 3% |
*price indicative
- RS Stock No.:
- 168-6612
- Mfr. Part No.:
- L7805ABV
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 4.3mA | |
| Output Current | 1A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Series | L78xx | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 4.3mA | ||
Output Current 1A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Height 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Series L78xx | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
Features and Benefits
Applications
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7805ACV Voltage Regulator 5 V, TO-220 3-Pin
- onsemi MC7805CTG Voltage Regulator 5 V, TO-220 3-Pin
- onsemi MC7805BTG Voltage Regulator 5 V, TO-220 3-Pin
- onsemi Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics L7805CV Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
