onsemi MC7824CTG, 5-Channel Linear, Voltage Regulator, 1 A, 24V, TO-220 3-Pin
- RS Stock No.:
- 102-3493
- Distrelec Article No.:
- 304-37-285
- Mfr. Part No.:
- MC7824CTG
- Brand:
- onsemi
Get a bulk buy discount
Add 250 more to save $15.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$31.30
(exc. GST)
$34.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 13 January 2027
- Plus 500 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $0.626 | $31.30 | - |
| 250 + | $0.564 | $28.20 | $15.50 |
*price indicative
- RS Stock No.:
- 102-3493
- Distrelec Article No.:
- 304-37-285
- Mfr. Part No.:
- MC7824CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 24V | |
| Number of Outputs | 5 | |
| Line Regulation | 60 mV | |
| Load Regulation | 65 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 3.6mA | |
| Pin Count | 3 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 30.02mm | |
| Series | MC78xx | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 24V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 24V | ||
Number of Outputs 5 | ||
Line Regulation 60 mV | ||
Load Regulation 65 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 3.6mA | ||
Pin Count 3 | ||
Output Current 1A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 30.02mm | ||
Series MC78xx | ||
Length 10.28mm | ||
Width 4.82mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 24V | ||
Automotive Standard AEC-Q100 | ||
7824 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7805CTG Voltage Regulator 5 V, TO-220 3-Pin
- onsemi Voltage Regulator 5 V, TO-220 3-Pin
- onsemi MC7805BTG Voltage Regulator 5 V, TO-220 3-Pin
- onsemi MC7812CTG Voltage Regulator 12 V, TO-220 3-Pin
- onsemi MC7815CTG Voltage Regulator 15 V, TO-220 3-Pin
- onsemi MC7906CTG Voltage Regulator 6 V, TO-220 3-Pin
- onsemi MC7808CTG Voltage Regulator 8 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
