ROHM BU13TD2WNVX-TL, Voltage Regulator 6V 4-Pin
- RS Stock No.:
- 260-6115
- Mfr. Part No.:
- BU13TD2WNVX-TL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,750 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.432 | $10.80 |
| 50 - 475 | $0.424 | $10.60 |
| 500 - 975 | $0.253 | $6.33 |
| 1000 - 2475 | $0.197 | $4.93 |
| 2500 + | $0.179 | $4.48 |
*price indicative
- RS Stock No.:
- 260-6115
- Mfr. Part No.:
- BU13TD2WNVX-TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Series | BUxxTD2WNVX | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type PCB | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Series BUxxTD2WNVX | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
The ROHM high performance full CMOS regulator is a LDO voltage regulator with 200 mA output current. It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35 μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
High accuracy detection
Low current consumption
With built in output discharge circuit
High ripple rejection
Related links
- ROHM, Voltage Regulator 6V 4-Pin
- onsemi NCP662SQ30T1G, Voltage Regulator 6V SC-82AB 4-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- onsemi NCP698SQ35T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi, Voltage Regulator 6V SC-82AB 4-Pin
- DiodesZetex, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP2111H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
