ROHM, Voltage Regulator 6V 4-Pin
- RS Stock No.:
- 260-6113
- Mfr. Part No.:
- BU13TD2WNVX-TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6113
- Mfr. Part No.:
- BU13TD2WNVX-TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Series | BUxxTD2WNVX | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type PCB | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Series BUxxTD2WNVX | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The ROHM high performance full CMOS regulator is a LDO voltage regulator with 200 mA output current. It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35 μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
High accuracy detection
Low current consumption
With built in output discharge circuit
High ripple rejection
Related links
- ROHM BU13TD2WNVX-TL, Voltage Regulator 6V 4-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- onsemi NCP698SQ35T1G, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi, Voltage Regulator 6V SC-82AB 4-Pin
- onsemi NCP662SQ30T1G, Voltage Regulator 6V SC-82AB 4-Pin
- DiodesZetex, Voltage Regulator 6V SOT-223 4-Pin
- DiodesZetex AP2111H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
- onsemi NCP698SQ15T1G, Voltage Regulator 6V SC-82AB 4-Pin
