onsemi NCP698SQ35T1G, Voltage Regulator 6V SC-82AB 4-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$9.28

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.464$9.28

*price indicative

Packaging Options:
RS Stock No.:
785-7392
Mfr. Part No.:
NCP698SQ35T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SC-82AB

Polarity

Positive

Mount Type

Surface

Quiescent Current

2.5μA

Pin Count

4

Length

2.2mm

Series

NCP698

Width

1.35mm

Standards/Approvals

No

Height

1mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy