ROHM, Linear Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 260-6013
- Mfr. Part No.:
- BD725L05G-CTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6013
- Mfr. Part No.:
- BD725L05G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Length | 1.25mm | |
| Height | 2.9mm | |
| Series | BD7xxL05G-C | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Linear Voltage Regulator | ||
Mount Type PCB | ||
Polarity Positive | ||
Pin Count 5 | ||
Length 1.25mm | ||
Height 2.9mm | ||
Series BD7xxL05G-C | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD7xxL05G-C series linear regulators are designed as low current consumption products for power supplies in various automotive applications. These products are designed for up to 45 V absolute maximum supply voltage and operate until 50 mA output current with low current consumption of 6 μA.
AEC-Q100 Qualified
Qualification planned for automotive application
Over current protection
Thermal shutdown protection
Related links
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD733L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD730L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- ROHM BD950N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD933M5WFP-CE2, Voltage Regulator 45V 5-Pin
