ROHM BD950N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 331-704
- Mfr. Part No.:
- BD950N5WFP-CE2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.12
(exc. GST)
$19.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.624 | $18.12 |
| 50 - 95 | $3.442 | $17.21 |
| 100 - 495 | $3.19 | $15.95 |
| 500 - 995 | $2.936 | $14.68 |
| 1000 + | $2.826 | $14.13 |
*price indicative
- RS Stock No.:
- 331-704
- Mfr. Part No.:
- BD950N5WFP-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LOD Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | BD9xxN5-C | |
| Width | 6.5mm | |
| Length | 9.5mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LOD Voltage Regulator | ||
Polarity Reverse | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Series BD9xxN5-C | ||
Width 6.5mm | ||
Length 9.5mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
The ROHM Fixed Output LDO Regulator is linear regulators using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 500mA for the output current with low current consumption 25μA.
AEC-Q100 qualified
Functional safety supportive automotive products
Automotive grade
Over current protection
Thermal shutdown protection
Under voltage lock out
Related links
- ROHM BD900N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD900N5FP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD900N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD900N5WEFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD950N5WEFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD950N5EFJ-CE2, LOD Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD950N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
