ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 260-6034
- Mfr. Part No.:
- BD750L05G-CTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6034
- Mfr. Part No.:
- BD750L05G-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Linear Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | PCB | |
| Pin Count | 5 | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Series | BD7xxL05G-C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Linear Voltage Regulator | ||
Polarity Reverse | ||
Mount Type PCB | ||
Pin Count 5 | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 2.8mm | ||
Series BD7xxL05G-C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD7xxL05G-C series linear regulators are designed as low current consumption products for power supplies in various automotive applications. These products are designed for up to 45 V absolute maximum supply voltage and operate until 50 mA output current with low current consumption of 6 μA.
AEC-Q100 Qualified
Qualification planned for automotive application
Over current protection
Thermal shutdown protection
Related links
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD733L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD730L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- ROHM BD950N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD933M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD900N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
