ROHM BD733L05G-CTR, Linear Voltage Regulator 45V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.29

(exc. GST)

$10.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.929$9.29-
50 - 90$0.88$8.805%
100 - 240$0.725$7.2521%
250 - 990$0.677$6.7727%
1000 +$0.525$5.2543%

*price indicative

RS Stock No.:
260-6030
Mfr. Part No.:
BD733L05G-CTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Linear Voltage Regulator

Polarity

Positive

Mount Type

PCB

Pin Count

5

Width

2.8mm

Height

1.25mm

Standards/Approvals

RoHS

Series

BD7xxL05G-C

Length

2.9mm

Maximum Input Voltage

45V

Minimum Input Voltage

3V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The ROHM BD7xxL05G-C series linear regulators are designed as low current consumption products for power supplies in various automotive applications. These products are designed for up to 45 V absolute maximum supply voltage and operate until 50 mA output current with low current consumption of 6 μA.

AEC-Q100 Qualified

Qualification planned for automotive application

Over current protection

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy