Infineon TLE4274GV10ATMA2, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 258-4081
- Mfr. Part No.:
- TLE4274GV10ATMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.92
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.96 | $5.92 | - |
| 10 - 98 | $2.66 | $5.32 | $3.00 |
| 100 - 248 | $2.505 | $5.01 | $45.50 |
| 250 - 498 | $2.135 | $4.27 | $206.25 |
| 500 + | $2.00 | $4.00 | $480.00 |
*price indicative
- RS Stock No.:
- 258-4081
- Mfr. Part No.:
- TLE4274GV10ATMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Series | TLE4274 | |
| Length | 15mm | |
| Height | 4.4mm | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Series TLE4274 | ||
Length 15mm | ||
Height 4.4mm | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC | ||
The Infineon low drop voltage regulator is a low drop voltage regulator regulates an input voltage up to 40 V to VQ rated = 5.0 V, 8.5 V and 10 V. The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available.
Current capability 400 mA
Low-drop voltage
Very low current consumption
Short-circuit proof
Reverse polarity proof
Related links
- Infineon, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- ROHM BD933N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLF80511TFV50ATMA2, Voltage Regulator 45V 3-Pin
- ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
