ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$17.66

(exc. GST)

$19.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
5 - 45$3.532$17.66-
50 - 95$3.36$16.804%
100 - 495$3.11$15.5511%
500 - 995$2.862$14.3118%
1000 +$2.758$13.7921%

*price indicative

Packaging Options:
RS Stock No.:
331-665
Mfr. Part No.:
BD900M5FP-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Mount Type

Surface

Quiescent Current

48μA

Pin Count

3

Height

2.5mm

Length

9.5mm

Series

BD9xxM5-C

Width

6.5mm

Standards/Approvals

RoHS

Maximum Input Voltage

45V

Minimum Input Voltage

3V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ROHM LDO Regulators are linear regulators using the QuiCurTM topology which designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The devices feature the integrated Over Current Protection to protect the device from a damage caused by a short circuiting or an overload.

AEC-Q100 Qualified

Functional safety supportive automotive products

Automotive grade

Thermal shutdown protection

Under voltage lock out

Related links