ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 331-662
- Mfr. Part No.:
- BD950M5FP-CE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.66
(exc. GST)
$19.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.532 | $17.66 |
| 50 - 95 | $3.36 | $16.80 |
| 100 - 495 | $3.11 | $15.55 |
| 500 - 995 | $2.862 | $14.31 |
| 1000 + | $2.758 | $13.79 |
*price indicative
- RS Stock No.:
- 331-662
- Mfr. Part No.:
- BD950M5FP-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Length | 9.5mm | |
| Height | 2.5mm | |
| Series | BD9xxM5-C | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 3 | ||
Length 9.5mm | ||
Height 2.5mm | ||
Series BD9xxM5-C | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO Regulators are linear regulators using the QuiCurTM topology which designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The devices feature the integrated Over Current Protection to protect the device from a damage caused by a short circuiting or an overload.
AEC-Q100 Qualified
Functional safety supportive automotive products
Automotive grade
Thermal shutdown protection
Under voltage lock out
Related links
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD933M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- ROHM BD933N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- Infineon, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLF80511TFV50ATMA2, Voltage Regulator 45V 3-Pin
