ROHM BD933N5FP-CE2, LOD Voltage Regulator 45V 3-Pin

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$18.12

(exc. GST)

$19.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.624$18.12-
50 - 95$3.442$17.215%
100 - 495$3.19$15.9511%
500 - 995$2.936$14.6818%
1000 +$2.826$14.1322%

*price indicative

RS Stock No.:
331-702
Mfr. Part No.:
BD933N5FP-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LOD Voltage Regulator

Mount Type

Surface

Quiescent Current

48μA

Pin Count

3

Series

BD9xxN5-C

Standards/Approvals

RoHS

Width

6.5mm

Height

2.5mm

Length

9.5mm

Maximum Input Voltage

45V

Minimum Input Voltage

3V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ROHM Fixed Output LDO Regulator is linear regulators using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 500mA for the output current with low current consumption 25μA.

AEC-Q100 qualified

Functional safety supportive automotive products

Automotive grade

Over current protection

Thermal shutdown protection

Under voltage lock out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy