ROHM, Voltage Regulator
- RS Stock No.:
- 255-7656
- Mfr. Part No.:
- BD00FDAWHFP-TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7656
- Mfr. Part No.:
- BD00FDAWHFP-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | BD433U2EFJ-CE2 | |
| Series | BD00FDAWHFP-TR | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Standards/Approvals BD433U2EFJ-CE2 | ||
Series BD00FDAWHFP-TR | ||
The ROHM 35 V voltage resistance 2 A LDO regulator is single output low-saturation regulator. The output voltages is variable type. It have a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
±1 % high output voltage accuracy (Ta = 25 °C)
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from ther
Related links
- ROHM BD00FDAWHFP-TR, Voltage Regulator
- ROHM, Voltage Regulator 25V HRP 5-Pin
- ROHM BU12TD3WG-TR, Voltage Regulator 6V SSOP 5-Pin
- ROHM Voltage Detector
- ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
- Texas Instruments LM2940CS-12/NOPB Linear Voltage, Voltage Regulator
- ROHM, Voltage Regulator 32V
