Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7092
- Mfr. Part No.:
- BD45422G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
- COO (Country of Origin):
- JP
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Related links
- ROHM Voltage Detector 5-Pin SSOP, BD45422G-TR
- ROHM Voltage Detector 5-Pin VSOF, BD5223FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD4923FVE-TR
- ROHM Voltage Detector 5-Pin VSOF, BD4833FVE-TR
- ROHM Voltage Detector 3.03V max. 5-Pin SSOP, BU4230G-TR
- ROHM Voltage Detector 4.545V max. 5-Pin SSOP, BU4845G-TR
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- ROHM Voltage Detector 4-Pin SOP, BU4210F-TR
