Microchip TC1262-3.3VEBTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, TO-263 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3750 more to save 9%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$1,171.50

(exc. GST)

$1,288.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 3000$1.562$1,171.50-
3750 +$1.406$1,054.509%

*price indicative

RS Stock No.:
165-1895
Mfr. Part No.:
TC1262-3.3VEBTR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3V

Line Regulation

0.35 %/V

Load Regulation

0.01 %/mA

Polarity

Positive

Mount Type

Surface

Package Type

TO-263

Pin Count

3

Output Current

500mA

Output Type

Fixed

Switching Regulator

No

Length

10.41mm

Height

4.65mm

Width

9.4mm

Standards/Approvals

No

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TH

TC1162 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy