Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, SOT-223 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 156 more to save 3%

View bulk pricing options

Subtotal (1 tube of 78 units)*

$64.27

(exc. GST)

$70.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,482 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
78 - 78$0.824$64.27-
156 - 702$0.797$62.173%
780 +$0.771$60.146%

*price indicative

RS Stock No.:
911-5732
Mfr. Part No.:
TC1262-3.3VDB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.35 %/V

Load Regulation

0.01 %/mA

Mount Type

Surface

Polarity

Positive

Package Type

SOT-223

Pin Count

3

Output Current

500mA

Output Type

Fixed

Width

3.7mm

Standards/Approvals

No

Length

6.7mm

Height

1.7mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
CN

TC1162 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy