STMicroelectronics L7805ACD2T-TR, Voltage Regulator 35V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$657.00

(exc. GST)

$723.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.657$657.00-
5000 +$0.591$591.0010%

*price indicative

RS Stock No.:
178-5059
Mfr. Part No.:
L7805ACD2T-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.3mA

Pin Count

3

Height

4.6mm

Length

10.4mm

Standards/Approvals

No

Width

9.35mm

Series

L78xx

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

L78 Series Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits


Output current up to 1.5 A

Thermal overload protection

Output transition SOA protection

Output current up to 1.5 A

Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;

24 V

Applications


Power Management

Linear Voltage Regulators, STMicroelectronics


  • RS Stock No. 6869530
  • Mfr. Part No. L7805ACD2T-TR
Each (In a Pack of 25)
$0.90
  • RS Stock No. 1686559
  • Mfr. Part No. L7805CDT-TR
Each (On a Reel of 2500)
$0.665
  • RS Stock No. 1785062
  • Mfr. Part No. L7805CD2T-TR
Each (On a Reel of 1000)
$0.637
  • RS Stock No. 6869221
  • Mfr. Part No. L7805CDT-TR
Each (In a Pack of 10)
$1.034

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy