STMicroelectronics L7805ACD2T-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 686-9530
- Distrelec Article No.:
- 304-43-853
- Mfr. Part No.:
- L7805ACD2T-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 4,125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.90 | $22.50 |
*price indicative
- RS Stock No.:
- 686-9530
- Distrelec Article No.:
- 304-43-853
- Mfr. Part No.:
- L7805ACD2T-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | L78xx | |
| Height | 4.6mm | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series L78xx | ||
Height 4.6mm | ||
Width 9.35mm | ||
Length 10.4mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
- RS Stock No. 1785059
- Mfr. Part No. L7805ACD2T-TR
Each (On a Reel of 1000)
$0.657
- RS Stock No. 1686559
- Mfr. Part No. L7805CDT-TR
Each (On a Reel of 2500)
$0.665
- RS Stock No. 6869293
- Mfr. Part No. L78M10ABDT-TR
Each (In a Pack of 25)
$0.583
- RS Stock No. 1785062
- Mfr. Part No. L7805CD2T-TR
Each (On a Reel of 1000)
$0.637
Related links
- STMicroelectronics, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L78M09CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M12ACDT-TR, Voltage Regulator 35V 3-Pin












